


H6MMH-2618G | |
|---|---|
DigiKey Part Number | H6MMH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2618G |
Description | DIP CABLE - HDM26H/AE26G/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,29000 € | 57,25 € |
| 50 | 2,23660 € | 111,83 € |
| 100 | 2,13010 € | 213,01 € |
| 250 | 1,86384 € | 465,96 € |
| 500 | 1,81060 € | 905,30 € |
| 1.000 | 1,54432 € | 1.544,32 € |
| 2.500 | 1,43782 € | 3.594,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |




