


H3WWH-3436G | |
|---|---|
DigiKey Part Number | H3WWH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3436G |
Description | IDC CBL - HHPL34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 8,45500 € | 84,55 € |
| 25 | 7,96480 € | 199,12 € |
| 50 | 7,76060 € | 388,03 € |
| 100 | 7,55630 € | 755,63 € |
| 250 | 6,73940 € | 1.684,85 € |
| 500 | 6,33098 € | 3.165,49 € |
| 1.000 | 5,59576 € | 5.595,76 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |




