


H3WWH-3418M | |
|---|---|
DigiKey Part Number | H3WWH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3418M |
Description | IDC CBL - HHPL34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 8,04600 € | 80,46 € |
| 25 | 7,57960 € | 189,49 € |
| 50 | 7,38520 € | 369,26 € |
| 100 | 7,19080 € | 719,08 € |
| 250 | 6,41348 € | 1.603,37 € |
| 500 | 6,02478 € | 3.012,39 € |
| 1.000 | 5,32512 € | 5.325,12 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |




