


H3WWH-3036M | |
|---|---|
DigiKey Part Number | H3WWH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-3036M |
Description | IDC CBL - HHPL30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 9,32300 € | 93,23 € |
| 25 | 8,96440 € | 224,11 € |
| 50 | 8,60600 € | 430,30 € |
| 100 | 8,12780 € | 812,78 € |
| 250 | 7,41064 € | 1.852,66 € |
| 500 | 6,93254 € | 3.466,27 € |
| 1.000 | 6,35882 € | 6.358,82 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |




