


H3WWH-2018M | |
|---|---|
DigiKey Part Number | H3WWH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2018M |
Description | IDC CBL - HHPL20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 6,45300 € | 64,53 € |
| 25 | 6,07840 € | 151,96 € |
| 50 | 5,92260 € | 296,13 € |
| 100 | 5,76680 € | 576,68 € |
| 250 | 5,14340 € | 1.285,85 € |
| 500 | 4,83166 € | 2.415,83 € |
| 1.000 | 4,27056 € | 4.270,56 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |




