


H3KKH-6006M | |
|---|---|
DigiKey Part Number | H3KKH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-6006M |
Description | IDC CBL - HHPK60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,87600 € | 88,76 € |
| 25 | 8,36120 € | 209,03 € |
| 50 | 8,14700 € | 407,35 € |
| 100 | 7,93260 € | 793,26 € |
| 250 | 7,07508 € | 1.768,77 € |
| 500 | 6,64626 € | 3.323,13 € |
| 1.000 | 5,87445 € | 5.874,45 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |




