


H3KKH-4018M | |
|---|---|
DigiKey Part Number | H3KKH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-4018M |
Description | IDC CBL - HHPK40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 7,29500 € | 72,95 € |
| 25 | 6,87160 € | 171,79 € |
| 50 | 6,69540 € | 334,77 € |
| 100 | 6,51920 € | 651,92 € |
| 250 | 5,81432 € | 1.453,58 € |
| 500 | 5,46196 € | 2.730,98 € |
| 1.000 | 4,82767 € | 4.827,67 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |




