


H3KKH-2406G | |
|---|---|
DigiKey Part Number | H3KKH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-2406G |
Description | IDC CBL - HHPK24H/AE24G/HHPK24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 6,14200 € | 61,42 € |
| 25 | 5,80200 € | 145,05 € |
| 50 | 5,66040 € | 283,02 € |
| 100 | 5,37740 € | 537,74 € |
| 250 | 4,81136 € | 1.202,84 € |
| 500 | 4,52834 € | 2.264,17 € |
| 1.000 | 3,96229 € | 3.962,29 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |




