


H3DWH-3436G | |
|---|---|
DigiKey Part Number | H3DWH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-3436G |
Description | IDC CBL - HHKR34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 6,12500 € | 61,25 € |
| 25 | 5,78640 € | 144,66 € |
| 50 | 5,64540 € | 282,27 € |
| 100 | 5,36300 € | 536,30 € |
| 250 | 4,79852 € | 1.199,63 € |
| 500 | 4,51624 € | 2.258,12 € |
| 1.000 | 3,95170 € | 3.951,70 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |




