


H3DKH-2618G | |
|---|---|
DigiKey Part Number | H3DKH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-2618G |
Description | IDC CBL - HHKR26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,18800 € | 31,88 € |
| 25 | 2,93880 € | 73,47 € |
| 50 | 2,76360 € | 138,18 € |
| 100 | 2,59880 € | 259,88 € |
| 250 | 2,39608 € | 599,02 € |
| 500 | 2,25332 € | 1.126,66 € |
| 1.000 | 2,12982 € | 2.129,82 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |




