


H3DKH-1036M | |
|---|---|
DigiKey Part Number | H3DKH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1036M |
Description | IDC CBL - HHKR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 4,05960 € | 101,49 € |
| 50 | 3,96520 € | 198,26 € |
| 100 | 3,77640 € | 377,64 € |
| 250 | 3,30436 € | 826,09 € |
| 500 | 3,20998 € | 1.604,99 € |
| 1.000 | 2,73791 € | 2.737,91 € |
| 2.500 | 2,54909 € | 6.372,73 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |




