


H3CWH-6436G | |
|---|---|
DigiKey Part Number | H3CWH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6436G |
Description | IDC CBL - HHKC64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,64500 € | 96,45 € |
| 25 | 9,27400 € | 231,85 € |
| 50 | 8,90300 € | 445,15 € |
| 100 | 8,40840 € | 840,84 € |
| 250 | 7,66648 € | 1.916,62 € |
| 500 | 7,17184 € | 3.585,92 € |
| 1.000 | 6,57831 € | 6.578,31 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |




