


H3CWH-6036M | |
|---|---|
DigiKey Part Number | H3CWH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6036M |
Description | IDC CBL - HHKC50H/AE60M'/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,70200 € | 117,02 € |
| 25 | 11,25240 € | 281,31 € |
| 50 | 10,80220 € | 540,11 € |
| 100 | 10,20210 € | 1.020,21 € |
| 250 | 9,30196 € | 2.325,49 € |
| 500 | 8,70182 € | 4.350,91 € |
| 1.000 | 7,98167 € | 7.981,67 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |




