


H3CWH-4018G | |
|---|---|
DigiKey Part Number | H3CWH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-4018G |
Description | IDC CBL - HHKC40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,80700 € | 48,07 € |
| 25 | 4,55360 € | 113,84 € |
| 50 | 4,44740 € | 222,37 € |
| 100 | 4,23560 € | 423,56 € |
| 250 | 3,70616 € | 926,54 € |
| 500 | 3,60030 € | 1.800,15 € |
| 1.000 | 3,07083 € | 3.070,83 € |
| 2.500 | 2,85905 € | 7.147,62 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |




