


H3CWH-3406M | |
|---|---|
DigiKey Part Number | H3CWH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-3406M |
Description | IDC CBL - HHKC34H/AE34M/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,41500 € | 44,15 € |
| 25 | 4,18160 € | 104,54 € |
| 50 | 4,08420 € | 204,21 € |
| 100 | 3,88970 € | 388,97 € |
| 250 | 3,40356 € | 850,89 € |
| 500 | 3,30630 € | 1.653,15 € |
| 1.000 | 2,82008 € | 2.820,08 € |
| 2.500 | 2,62559 € | 6.563,97 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |




