


H3CKH-3436G | |
|---|---|
DigiKey Part Number | H3CKH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-3436G |
Description | IDC CBL - HHKC34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 6,17400 € | 61,74 € |
| 25 | 5,83200 € | 145,80 € |
| 50 | 5,68980 € | 284,49 € |
| 100 | 5,40540 € | 540,54 € |
| 250 | 4,83636 € | 1.209,09 € |
| 500 | 4,55188 € | 2.275,94 € |
| 1.000 | 3,98290 € | 3.982,90 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |




