


H3CCS-5006M | |
|---|---|
DigiKey Part Number | H3CCS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-5006M |
Description | IDC CBL - HHKC50S/AE50M/HHKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,62000 € | 40,50 € |
| 50 | 1,52300 € | 76,15 € |
| 100 | 1,43230 € | 143,23 € |
| 250 | 1,32044 € | 330,11 € |
| 500 | 1,24176 € | 620,88 € |
| 1.000 | 1,16779 € | 1.167,79 € |
| 2.500 | 1,11170 € | 2.779,25 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |




