


H3CCS-4018M | |
|---|---|
DigiKey Part Number | H3CCS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4018M |
Description | IDC CBL - HHKC40S/AE40M/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,19120 € | 79,78 € |
| 50 | 3,11700 € | 155,85 € |
| 100 | 2,96860 € | 296,86 € |
| 250 | 2,59748 € | 649,37 € |
| 500 | 2,52330 € | 1.261,65 € |
| 1.000 | 2,15223 € | 2.152,23 € |
| 2.500 | 2,00380 € | 5.009,50 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |




