


H3CCS-1018M | |
|---|---|
DigiKey Part Number | H3CCS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1018M |
Description | IDC CBL - HHKC10S/AE10M/HHKC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,27280 € | 31,82 € |
| 50 | 1,24440 € | 62,22 € |
| 100 | 1,18790 € | 118,79 € |
| 250 | 1,07476 € | 268,69 € |
| 500 | 0,98992 € | 494,96 € |
| 1.000 | 0,84849 € | 848,49 € |
| 2.500 | 0,79193 € | 1.979,83 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




