


H3CCH-6418M | |
|---|---|
DigiKey Part Number | H3CCH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6418M |
Description | IDC CBL - HHKC64H/AE64M/HHKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,20800 € | 72,08 € |
| 25 | 6,79080 € | 169,77 € |
| 50 | 6,61640 € | 330,82 € |
| 100 | 6,44230 € | 644,23 € |
| 250 | 5,74588 € | 1.436,47 € |
| 500 | 5,39766 € | 2.698,83 € |
| 1.000 | 4,77084 € | 4.770,84 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |




