


H3CCH-6406G | |
|---|---|
DigiKey Part Number | H3CCH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6406G |
Description | IDC CBL - HHKC64H/AE64G/HHKC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,79000 € | 37,90 € |
| 25 | 3,58960 € | 89,74 € |
| 50 | 3,50620 € | 175,31 € |
| 100 | 3,33930 € | 333,93 € |
| 250 | 2,92184 € | 730,46 € |
| 500 | 2,83838 € | 1.419,19 € |
| 1.000 | 2,42097 € | 2.420,97 € |
| 2.500 | 2,25401 € | 5.635,03 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |




