


H3CCH-4018M | |
|---|---|
DigiKey Part Number | H3CCH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-4018M |
Description | IDC CBL - HHKC40H/AE40M/HHKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,86600 € | 28,66 € |
| 25 | 2,64200 € | 66,05 € |
| 50 | 2,48460 € | 124,23 € |
| 100 | 2,33640 € | 233,64 € |
| 250 | 2,15408 € | 538,52 € |
| 500 | 2,02576 € | 1.012,88 € |
| 1.000 | 1,90513 € | 1.905,13 € |
| 2.500 | 1,89861 € | 4.746,52 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |




