


H3BWH-6406G | |
|---|---|
DigiKey Part Number | H3BWH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-6406G |
Description | IDC CBL - HHSR64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,72000 € | 67,20 € |
| 25 | 6,33080 € | 158,27 € |
| 50 | 6,16840 € | 308,42 € |
| 100 | 6,00610 € | 600,61 € |
| 250 | 5,35676 € | 1.339,19 € |
| 500 | 5,03210 € | 2.516,05 € |
| 1.000 | 4,44773 € | 4.447,73 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |




