
H3BWH-5018G | |
|---|---|
DigiKey Part Number | H3BWH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-5018G |
Description | IDC CABLE - HSR50H/AE50G/HPL50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
Connector Type Socket to Plug | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |

