


H3BWH-3406G | |
|---|---|
DigiKey Part Number | H3BWH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-3406G |
Description | IDC CBL - HHSR34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,22500 € | 42,25 € |
| 25 | 4,00160 € | 100,04 € |
| 50 | 3,90880 € | 195,44 € |
| 100 | 3,72260 € | 372,26 € |
| 250 | 3,25728 € | 814,32 € |
| 500 | 3,16424 € | 1.582,12 € |
| 1.000 | 2,69891 € | 2.698,91 € |
| 2.500 | 2,51277 € | 6.281,93 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |




