


H3BWH-2036M | |
|---|---|
DigiKey Part Number | H3BWH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-2036M |
Description | IDC CBL - HHSR20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,66400 € | 56,64 € |
| 25 | 5,35040 € | 133,76 € |
| 50 | 5,22000 € | 261,00 € |
| 100 | 4,95890 € | 495,89 € |
| 250 | 4,43696 € | 1.109,24 € |
| 500 | 4,17594 € | 2.087,97 € |
| 1.000 | 3,65396 € | 3.653,96 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |




