


H3BKH-4006M | |
|---|---|
DigiKey Part Number | H3BKH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-4006M |
Description | IDC CBL - HHSR40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 4,09700 € | 40,97 € |
| 25 | 3,88120 € | 97,03 € |
| 50 | 3,79100 € | 189,55 € |
| 100 | 3,61040 € | 361,04 € |
| 250 | 3,15912 € | 789,78 € |
| 500 | 3,06882 € | 1.534,41 € |
| 1.000 | 2,61754 € | 2.617,54 € |
| 2.500 | 2,43702 € | 6.092,55 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |




