


H3BKH-2636G | |
|---|---|
DigiKey Part Number | H3BKH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-2636G |
Description | IDC CBL - HHSR26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,74100 € | 47,41 € |
| 25 | 4,47880 € | 111,97 € |
| 50 | 4,36940 € | 218,47 € |
| 100 | 4,15100 € | 415,10 € |
| 250 | 3,71404 € | 928,51 € |
| 500 | 3,49558 € | 1.747,79 € |
| 1.000 | 3,05864 € | 3.058,64 € |
| 2.500 | 2,90571 € | 7.264,27 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |




