


H3BKH-1418G | |
|---|---|
DigiKey Part Number | H3BKH-1418G-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | H3BKH-1418G |
Description | IDC CBL - HHSR14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,02000 € | 40,20 € |
| 25 | 3,80720 € | 95,18 € |
| 50 | 3,71860 € | 185,93 € |
| 100 | 3,54140 € | 354,14 € |
| 250 | 3,09876 € | 774,69 € |
| 500 | 3,01022 € | 1.505,11 € |
| 1.000 | 2,56754 € | 2.567,54 € |
| 2.500 | 2,39046 € | 5.976,15 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |




