


H3BKH-1006M | |
|---|---|
DigiKey Part Number | H3BKH-1006M-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | H3BKH-1006M |
Description | IDC CBL - HHSR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,17200 € | 31,72 € |
| 25 | 3,00440 € | 75,11 € |
| 50 | 2,93460 € | 146,73 € |
| 100 | 2,79480 € | 279,48 € |
| 250 | 2,44548 € | 611,37 € |
| 500 | 2,37562 € | 1.187,81 € |
| 1.000 | 2,02627 € | 2.026,27 € |
| 2.500 | 1,88652 € | 4.716,30 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |




