


H3BBS-1018G | |
|---|---|
DigiKey Part Number | H3BBS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-1018G |
Description | IDC CBL - HHSR10S/AE10G/HHSR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,09640 € | 27,41 € |
| 50 | 1,07220 € | 53,61 € |
| 100 | 1,02330 € | 102,33 € |
| 250 | 0,92592 € | 231,48 € |
| 500 | 0,85280 € | 426,40 € |
| 1.000 | 0,73098 € | 730,98 € |
| 2.500 | 0,68225 € | 1.705,62 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |




