


H3BBH-6436M | |
|---|---|
DigiKey Part Number | H3BBH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6436M |
Description | IDC CBL - HHSR64H/AE64M/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,88400 € | 118,84 € |
| 25 | 11,42640 € | 285,66 € |
| 50 | 10,96940 € | 548,47 € |
| 100 | 10,36000 € | 1.036,00 € |
| 250 | 9,44588 € | 2.361,47 € |
| 500 | 8,83648 € | 4.418,24 € |
| 1.000 | 8,10518 € | 8.105,18 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |




