


H3BBH-6406G | |
|---|---|
DigiKey Part Number | H3BBH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-6406G |
Description | IDC CBL - HHSR64H/AE64G/HHSR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,87000 € | 48,70 € |
| 25 | 4,61200 € | 115,30 € |
| 50 | 4,50480 € | 225,24 € |
| 100 | 4,29030 € | 429,03 € |
| 250 | 3,75400 € | 938,50 € |
| 500 | 3,64672 € | 1.823,36 € |
| 1.000 | 3,11043 € | 3.110,43 € |
| 2.500 | 2,89592 € | 7.239,80 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |




