


H3BBH-5006G | |
|---|---|
DigiKey Part Number | H3BBH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5006G |
Description | IDC CBL - HHSR50H/AE50G/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,89480 € | 47,37 € |
| 50 | 1,85300 € | 92,65 € |
| 100 | 1,76870 € | 176,87 € |
| 250 | 1,60028 € | 400,07 € |
| 500 | 1,47394 € | 736,97 € |
| 1.000 | 1,26338 € | 1.263,38 € |
| 2.500 | 1,17915 € | 2.947,88 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |




