


H3BBH-2606M | |
|---|---|
DigiKey Part Number | H3BBH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2606M |
Description | IDC CBL - HHSR26H/AE26M/HHSR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,39080 € | 34,77 € |
| 50 | 1,36000 € | 68,00 € |
| 100 | 1,29810 € | 129,81 € |
| 250 | 1,17452 € | 293,63 € |
| 500 | 1,08180 € | 540,90 € |
| 1.000 | 0,92726 € | 927,26 € |
| 2.500 | 0,86544 € | 2.163,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




