


H3BBH-1636G | |
|---|---|
DigiKey Part Number | H3BBH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1636G |
Description | IDC CBL - HHSR16H/AE16G/HHSR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,97680 € | 49,42 € |
| 50 | 1,93080 € | 96,54 € |
| 100 | 1,83880 € | 183,88 € |
| 250 | 1,60892 € | 402,23 € |
| 500 | 1,56298 € | 781,49 € |
| 1.000 | 1,33313 € | 1.333,13 € |
| 2.500 | 1,24119 € | 3.102,97 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |




