


H3BBH-1418M | |
|---|---|
DigiKey Part Number | H3BBH-1418M-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | H3BBH-1418M |
Description | IDC CBL - HHSR14H/AE14M/HHSR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,86520 € | 46,63 € |
| 50 | 1,82360 € | 91,18 € |
| 100 | 1,74080 € | 174,08 € |
| 250 | 1,57496 € | 393,74 € |
| 500 | 1,45062 € | 725,31 € |
| 1.000 | 1,24339 € | 1.243,39 € |
| 2.500 | 1,16050 € | 2.901,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




