


H3AWH-3018M | |
|---|---|
DigiKey Part Number | H3AWH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3018M |
Description | IDC CBL - HHSC30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,68100 € | 56,81 € |
| 25 | 5,36680 € | 134,17 € |
| 50 | 5,23580 € | 261,79 € |
| 100 | 4,97410 € | 497,41 € |
| 250 | 4,45052 € | 1.112,63 € |
| 500 | 4,18872 € | 2.094,36 € |
| 1.000 | 3,66512 € | 3.665,12 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |




