


H3AWH-3006G | |
|---|---|
DigiKey Part Number | H3AWH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3006G |
Description | IDC CBL - HHSC30H/AE30G/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,79720 € | 94,93 € |
| 50 | 3,70900 € | 185,45 € |
| 100 | 3,53240 € | 353,24 € |
| 250 | 3,09080 € | 772,70 € |
| 500 | 3,00246 € | 1.501,23 € |
| 1.000 | 2,56093 € | 2.560,93 € |
| 2.500 | 2,38431 € | 5.960,78 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |




