


H3AKH-4006G | |
|---|---|
DigiKey Part Number | H3AKH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-4006G |
Description | IDC CBL - HHSC40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,68000 € | 36,80 € |
| 25 | 3,48640 € | 87,16 € |
| 50 | 3,40500 € | 170,25 € |
| 100 | 3,24280 € | 324,28 € |
| 250 | 2,83748 € | 709,37 € |
| 500 | 2,75642 € | 1.378,21 € |
| 1.000 | 2,35108 € | 2.351,08 € |
| 2.500 | 2,18893 € | 5.472,32 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |




