


H3AKH-2636M | |
|---|---|
DigiKey Part Number | H3AKH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-2636M |
Description | IDC CBL - HHSC26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 6,02300 € | 60,23 € |
| 25 | 5,69000 € | 142,25 € |
| 50 | 5,55120 € | 277,56 € |
| 100 | 5,27370 € | 527,37 € |
| 250 | 4,71856 € | 1.179,64 € |
| 500 | 4,44100 € | 2.220,50 € |
| 1.000 | 3,88588 € | 3.885,88 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |




