


H3AKH-1636M | |
|---|---|
DigiKey Part Number | H3AKH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1636M |
Description | IDC CBL - HHSC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,68200 € | 46,82 € |
| 25 | 4,43480 € | 110,87 € |
| 50 | 4,33160 € | 216,58 € |
| 100 | 4,12540 € | 412,54 € |
| 250 | 3,60972 € | 902,43 € |
| 500 | 3,50658 € | 1.753,29 € |
| 1.000 | 2,99089 € | 2.990,89 € |
| 2.500 | 2,78462 € | 6.961,55 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |




