


H3AAH-5006M | |
|---|---|
DigiKey Part Number | H3AAH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5006M |
Description | IDC CBL - HHSC50H/AE50M/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,12000 € | 21,20 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,96100 € | 98,05 € |
| 100 | 1,86760 € | 186,76 € |
| 250 | 1,63412 € | 408,53 € |
| 500 | 1,58742 € | 793,71 € |
| 1.000 | 1,35397 € | 1.353,97 € |
| 2.500 | 1,26060 € | 3.151,50 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |




