


H3AAH-2418G | |
|---|---|
DigiKey Part Number | H3AAH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2418G |
Description | IDC CBL - HHSC24H/AE24G/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,90240 € | 47,56 € |
| 50 | 1,86000 € | 93,00 € |
| 100 | 1,77550 € | 177,55 € |
| 250 | 1,60636 € | 401,59 € |
| 500 | 1,47956 € | 739,78 € |
| 1.000 | 1,26821 € | 1.268,21 € |
| 2.500 | 1,18366 € | 2.959,15 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |




