40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2PXS-4018M

DigiKey Part Number
H2PXS-4018M-ND
Manufacturer
Manufacturer Product Number
H2PXS-4018M
Description
DIP CABLE - HDP40S/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,57000 €4,57 €
104,14600 €41,46 €
253,92680 €98,17 €
503,83540 €191,77 €
1003,65260 €365,26 €
2503,19608 €799,02 €
5003,10476 €1.552,38 €
1.0002,64817 €2.648,17 €
2.5002,46554 €6.163,85 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €
Alternate Color
DIP CABLE - HDP40S/AE40G/X
In-Stock: 0
Unit Price: 3,39000 €
Alternate Length
DIP CABLE - HDP40S/AE40M/X
In-Stock: 0
Unit Price: 2,61000 €
DIP CABLE - HDP40S/AE40M/X
In-Stock: 0
Unit Price: 7,20000 €