


H2PXS-4006G | |
|---|---|
DigiKey Part Number | H2PXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-4006G |
Description | DIP CABLE - HDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,88200 € | 47,05 € |
| 50 | 1,83820 € | 91,91 € |
| 100 | 1,75060 € | 175,06 € |
| 250 | 1,53184 € | 382,96 € |
| 500 | 1,48806 € | 744,03 € |
| 1.000 | 1,26922 € | 1.269,22 € |
| 2.500 | 1,18169 € | 2.954,22 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |




