


H2PXS-1436M | |
|---|---|
DigiKey Part Number | H2PXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1436M |
Description | DIP CABLE - HDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,07700 € | 30,77 € |
| 25 | 2,91440 € | 72,86 € |
| 50 | 2,84660 € | 142,33 € |
| 100 | 2,71100 € | 271,10 € |
| 250 | 2,37212 € | 593,03 € |
| 500 | 2,30434 € | 1.152,17 € |
| 1.000 | 1,96547 € | 1.965,47 € |
| 2.500 | 1,82992 € | 4.574,80 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |




