


H2MXS-3036G | |
|---|---|
DigiKey Part Number | H2MXS-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3036G |
Description | DIP CBL - HHDM30S/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,13760 € | 78,44 € |
| 50 | 3,06480 € | 153,24 € |
| 100 | 2,91880 € | 291,88 € |
| 250 | 2,55400 € | 638,50 € |
| 500 | 2,48100 € | 1.240,50 € |
| 1.000 | 2,11615 € | 2.116,15 € |
| 2.500 | 1,97021 € | 4.925,52 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |




