


H2MXH-3436M | |
|---|---|
DigiKey Part Number | H2MXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3436M |
Description | DIP CABLE - HDM34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 5,20700 € | 52,07 € |
| 25 | 4,91840 € | 122,96 € |
| 50 | 4,79860 € | 239,93 € |
| 100 | 4,55860 € | 455,86 € |
| 250 | 4,07872 € | 1.019,68 € |
| 500 | 3,83880 € | 1.919,40 € |
| 1.000 | 3,35896 € | 3.358,96 € |
| 2.500 | 3,19100 € | 7.977,50 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |




