


H2MXH-3036M | |
|---|---|
DigiKey Part Number | H2MXH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3036M |
Description | DIP CABLE - HDM30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 5,17400 € | 51,74 € |
| 25 | 4,88800 € | 122,20 € |
| 50 | 4,76880 € | 238,44 € |
| 100 | 4,53040 € | 453,04 € |
| 250 | 4,05352 € | 1.013,38 € |
| 500 | 3,81506 € | 1.907,53 € |
| 1.000 | 3,33819 € | 3.338,19 € |
| 2.500 | 3,17128 € | 7.928,20 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |




